Synergy Microwave LFSW190410-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N36 |
| Width | 25.4 |
| Length | 31.75 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Microwave LFSW190410-12 to view detailed technical specifications.
No datasheet is available for this part.