Synergy Microwave SMD-K2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Synergy Microwave SMD-K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.