Synergy Microwave TM2-GT technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 0.15 |
| Length | 0.15 |
| Height | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Synergy Microwave TM2-GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.