Synergy Semiconductor SY100E016JC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | BINARY COUNTER |
| Family | 100E |
| Propagation Delay (tpd) | 1 |
| Number of Bits | 8 |
| Power Supply Current-Max (ICC) | 208 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 700 |
| Max Frequency@Nom-Sup | 700000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100E016JC to view detailed technical specifications.
No datasheet is available for this part.