The SY100E107JC is a 28-pin quad XOR/XNOR gate IC from Synergy Semiconductor. It operates over a temperature range of 0 to 85°C and has a maximum power supply current of 58mA. The device features a QCCJ package type and a propagation delay of 0.6ns. It is a member of the 100E family and has 5 functions, with 2 inputs and no Schmitt trigger. The IC is suitable for use in a variety of logic applications.
Synergy Semiconductor SY100E107JC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Number of Functions | 5 |
| Temperature Grade | OTHER |
| Logic IC Type | XOR/XNOR GATE |
| Family | 100E |
| Propagation Delay (tpd) | 0.6 |
| Prop. Delay@Nom-Sup | 1 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 58 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100E107JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.