This low SKEW clock driver from Synergy Semiconductor is a 28-pin quad device with a propagation delay of 0.73ns. It operates within a temperature range of 0 to 85°C. The device features a JEDEC package code of S-PQCC-J28 and a package type of QCCJ, LDCC28, 0.5SQ. It is a single-function device with a logic IC type of LOW SKEW CLOCK DRIVER and a family designation of 100E.
Synergy Semiconductor SY100E111AEJC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100E |
| Propagation Delay (tpd) | 0.73 |
| Prop. Delay@Nom-Sup | 0.73 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100E111AEJC to view detailed technical specifications.
No datasheet is available for this part.