Synergy Semiconductor SY100E111JC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100E |
| Propagation Delay (tpd) | 0.73 |
| Prop. Delay@Nom-Sup | 0.73 |
| Power Supply Current-Max (ICC) | 69 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100E111JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.