The SY100E112JC is a quad inverter/buffer logic IC from Synergy Semiconductor. It operates over a temperature range of 0 to 85°C and has a maximum power supply current of 65mA. The device has 28 terminals and a quad terminal position. It is a member of the 100E family and has a propagation delay of 0.6ns. The IC is available in a 28-pin QCCJ package.
Synergy Semiconductor SY100E112JC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | INVERTER/BUFFER |
| Family | 100E |
| Propagation Delay (tpd) | 0.6 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 65 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100E112JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.