The SY100E116JC is a 28-terminal quad line receiver IC from Synergy Semiconductor. It features differential input characteristics and operates over a temperature range of 0 to 85°C. The device is packaged in a QCCJ package, suitable for surface mount applications. With a maximum supply current of 40mA, this IC is designed for high-performance bus transceiver applications.
Synergy Semiconductor SY100E116JC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Number of Functions | 5 |
| Temperature Grade | OTHER |
| Supply Current-Max | 40 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100E116JC to view detailed technical specifications.
No datasheet is available for this part.