The SY100E131JI is a dual 2-bit D flip-flop from Synergy Semiconductor, featuring a quad package with 28 terminals. It operates within a temperature range of -40°C to 85°C and has a maximum frequency of 1.4 GHz. The device has a propagation delay of 0.675 ns and a maximum power supply current of 81 mA. It is designed for industrial applications and has a JEDEC package code of S-PQCC-J28.
Synergy Semiconductor SY100E131JI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | D FLIP-FLOP |
| Family | 100E |
| Propagation Delay (tpd) | 0.675 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 81 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 1400 |
| Max Frequency@Nom-Sup | 1100000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100E131JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.