The SY100E150JC is a quad D latch logic IC with 6-bit capability and a propagation delay of 0.7us. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 28 terminals and a quad terminal position. It is a single-function device with a low-level trigger type and a maximum power supply current of 72mA.
Synergy Semiconductor SY100E150JC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | D LATCH |
| Family | 100E |
| Propagation Delay (tpd) | 0.7 |
| Number of Bits | 6 |
| Prop. Delay@Nom-Sup | 0.55 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 72 |
| Trigger Type | LOW LEVEL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100E150JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.