The SY100E164JC is a 28-channel quad multiplexer from Synergy Semiconductor. It operates over a temperature range of 0 to 85°C and has a maximum power supply current of 81mA. The device is packaged in a 28-pin QCCJ package. It is a single-function logic IC with 16 inputs and 1 output, featuring a propagation delay of 0.9ns and a propagation delay at nominal supply of 0.85ns. The output polarity is complementary.
Synergy Semiconductor SY100E164JC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | MULTIPLEXER |
| Family | 100E |
| Propagation Delay (tpd) | 0.9 |
| Prop. Delay@Nom-Sup | 0.85 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 16 |
| Power Supply Current-Max (ICC) | 81 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100E164JC to view detailed technical specifications.
No datasheet is available for this part.