The SY100E431JC is a 28-pin quad D flip-flop from Synergy Semiconductor. It operates over a temperature range of 0 to 85°C and has a maximum frequency of 1100MHz. The device has a power supply current of up to 152mA and a propagation delay of 0.8ns. It is available in a QCCJ package.
Synergy Semiconductor SY100E431JC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Logic IC Type | D FLIP-FLOP |
| Family | 100E |
| Propagation Delay (tpd) | 0.8 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 152 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 1100 |
| Max Frequency@Nom-Sup | 1100000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100E431JC to view detailed technical specifications.
No datasheet is available for this part.