Synergy Semiconductor SY100EL11ZC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100EL |
| Propagation Delay (tpd) | 0.385 |
| Prop. Delay@Nom-Sup | 0.37 |
| Power Supply Current-Max (ICC) | 36 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100EL11ZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.