The SY100EL15ZC is a low skew clock driver from Synergy Semiconductor. It operates over an industrial temperature range of -40°C to 85°C and has a maximum power supply current of 38mA. This device features a propagation delay of 0.75ns and is available in a SOP-16 package.
Synergy Semiconductor SY100EL15ZC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100EL |
| Propagation Delay (tpd) | 0.75 |
| Power Supply Current-Max (ICC) | 38 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100EL15ZC to view detailed technical specifications.
No datasheet is available for this part.