Synergy Semiconductor SY100EL16VZC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 26 |
| Supply Voltage-Nom | 3.3 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100EL16VZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.