Synergy Semiconductor SY100EL32VZC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | PRESCALER |
| Family | 100EL |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 35 |
| fmax-Min | 2600 |
| Max Frequency@Nom-Sup | 2600000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100EL32VZC to view detailed technical specifications.
No datasheet is available for this part.