This industrial-grade low skew clock driver from Synergy Semiconductor operates within a temperature range of -40°C to 85°C. It features a maximum power supply current of 54mA. The device is a single-function, 16-terminal IC with a dual terminal position. It is part of the 100EL family and is suitable for use in clock and timing applications.
Synergy Semiconductor SY100EL34ZC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100EL |
| Power Supply Current-Max (ICC) | 54 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100EL34ZC to view detailed technical specifications.
No datasheet is available for this part.