The SY100EL58ZCTR is an industrial-grade multiplexer with 8 channels, 1:2 ratio, and a maximum power supply current of 19mA. It operates within a temperature range of -40 to 85°C and features a SOP package. The device has a propagation delay of 0.39ns and 0.36ns at nominal and supply conditions, respectively. It is designed for use in industrial applications and has a complementary output polarity.
Synergy Semiconductor SY100EL58ZCTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | MULTIPLEXER |
| Family | 100EL |
| Propagation Delay (tpd) | 0.39 |
| Prop. Delay@Nom-Sup | 0.36 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 19 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100EL58ZCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.