Synergy Semiconductor SY100EL92ZC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Temperature Grade | COMMERCIAL |
| Interface IC Type | PECL TO LVPECL TRANSLATOR |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100EL92ZC to view detailed technical specifications.
No datasheet is available for this part.