The SY100ELT23LZC is a dual PECL to TTL translator IC from Synergy Semiconductor. It operates over a temperature range of -0 to 85°C and has a nominal supply voltage of 3.3V. This device features differential input characteristics and translates PECL signals to TTL levels. The translator is available in an 8-pin SOP package.
Synergy Semiconductor SY100ELT23LZC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | PECL TO TTL TRANSLATOR |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100ELT23LZC to view detailed technical specifications.
No datasheet is available for this part.