The SY100H607JC is a 28-terminal quad PECL to TTL translator IC from Synergy Semiconductor. It operates within a temperature range of 0 to 85 degrees Celsius and has a nominal supply voltage of 5V. The device can handle a maximum supply current of 120mA. The QCCJ package type is used for this IC, which is suitable for surface mount applications.
Synergy Semiconductor SY100H607JC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Number of Functions | 6 |
| Temperature Grade | OTHER |
| Supply Current-Max | 120 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | PECL TO TTL TRANSLATOR |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100H607JC to view detailed technical specifications.
No datasheet is available for this part.