The SY100H641LJC is a low skew clock driver from Synergy Semiconductor with a nominal supply voltage of 3.3V and a maximum operating temperature of 85 degrees Celsius. It has 28 terminals and a quad terminal position. The device operates within a temperature range of 0 to 85 degrees Celsius and has a maximum output current of 24 microamperes. It is a single-function device with a propagation delay of 6.3 nanoseconds at nominal supply conditions.
Synergy Semiconductor SY100H641LJC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6.3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100H641LJC to view detailed technical specifications.
No datasheet is available for this part.