Synergy Semiconductor SY100S301FC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Logic IC Type | OR/NOR GATE |
| Family | 100S |
| Propagation Delay (tpd) | 0.8 |
| Prop. Delay@Nom-Sup | 0.9 |
| Number of Inputs | 5 |
| Power Supply Current-Max (ICC) | 25 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100S301FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.