The SY100S314FC is a quad differential line receiver IC from Synergy Semiconductor. It operates over a temperature range of 0 to 85 degrees Celsius. This device features 5 functions and has a maximum supply current of 60mA. The IC has a 24-pin QFF package and supports differential input characteristics.
Synergy Semiconductor SY100S314FC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Number of Functions | 5 |
| Temperature Grade | OTHER |
| Supply Current-Max | 60 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100S314FC to view detailed technical specifications.
No datasheet is available for this part.