The SY100S317DC is a 24-pin DIP logic IC from Synergy Semiconductor. It operates within a temperature range of 0 to 85 degrees Celsius and has a maximum power supply current of 48mA. This IC features 3 functions and 4 inputs, with a propagation delay of 1.1ns. It is part of the 100S family and is not a Schmitt trigger device.
Synergy Semiconductor SY100S317DC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 3 |
| Temperature Grade | OTHER |
| Logic IC Type | OR-AND/OR-AND-INVERT GATE |
| Family | 100S |
| Propagation Delay (tpd) | 1.1 |
| Prop. Delay@Nom-Sup | 1.1 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 48 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100S317DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.