Synergy Semiconductor SY100S325JC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Number of Functions | 6 |
| Temperature Grade | OTHER |
| Number of Bits | 1 |
| Output Polarity | INVERTED |
| Interface IC Type | ECL TO TTL TRANSLATOR |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100S325JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.