Synergy Semiconductor SY100S336JC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | BINARY COUNTER |
| Family | 100S |
| Propagation Delay (tpd) | 1.1 |
| Number of Bits | 4 |
| Power Supply Current-Max (ICC) | 170 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 700 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100S336JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.