This 8-bit parallel in parallel out shift register from Synergy Semiconductor operates at a maximum frequency of 600MHz and has a maximum power supply current of 150mA. The device is available in a 28-pin QCCJ package and has a propagation delay of 1 unit. The shift register is suitable for applications requiring high-speed data transfer and can operate within a temperature range of 0 to 85 degrees Celsius.
Synergy Semiconductor SY100S341JC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | 100S |
| Propagation Delay (tpd) | 1 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 150 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 600 |
| Max Frequency@Nom-Sup | 600000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100S341JC to view detailed technical specifications.
No datasheet is available for this part.