Synergy Semiconductor SY100S364DC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | MULTIPLEXER |
| Family | 100S |
| Propagation Delay (tpd) | 1.9 |
| Prop. Delay@Nom-Sup | 1.5 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 16 |
| Power Supply Current-Max (ICC) | 63 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100S364DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.