The SY100S834LZC is a low skew clock driver from Synergy Semiconductor. It operates within a temperature range of 0 to 85 degrees Celsius. This device is a single-function logic IC with a nominal supply voltage of 3.3V and a maximum power supply current of 54mA. It is packaged in a 16-pin SOP format.
Synergy Semiconductor SY100S834LZC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 100S |
| Power Supply Current-Max (ICC) | 54 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100S834LZC to view detailed technical specifications.
No datasheet is available for this part.