The SY100S863JC is a 28-channel quad multiplexer from Synergy Semiconductor with a supply voltage of 5V and a maximum power supply current of 88mA. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 8 inputs and 1 output, with a propagation delay of 2 units and a propagation delay at nominal supply voltage of 5 units. The package type is S-PQCC-J28, a quad flat no-lead package with a 28-pin count.
Synergy Semiconductor SY100S863JC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MULTIPLEXER |
| Family | 100S |
| Propagation Delay (tpd) | 2 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| Power Supply Current-Max (ICC) | 88 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY100S863JC to view detailed technical specifications.
No datasheet is available for this part.