This 28-terminal quad flip-flop IC from Synergy Semiconductor operates within a temperature range of 0 to 85°C. It features a power supply current of up to 145mA. The JEDEC package code is S-PQCC-J28, indicating a specific type of package. The logic IC type is a D flip-flop, and it has a propagation delay of 1 unit. The output polarity is true, and the trigger type is positive edge. The maximum clock frequency is 700 MHz.
Synergy Semiconductor SY10E143JC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | D FLIP-FLOP |
| Family | 10E |
| Propagation Delay (tpd) | 1 |
| Number of Bits | 9 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 145 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 700 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY10E143JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.