The SY10E163JC is a 28-terminal quad multiplexer from Synergy Semiconductor. It features a propagation delay of 0.95ns and operates within a temperature range of 0 to 85°C. This device has 2 functions and 1 output, with 8 inputs and a maximum power supply current of 88mA. The SY10E163JC is packaged in a QCCJ package type.
Synergy Semiconductor SY10E163JC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | MULTIPLEXER |
| Family | 10E |
| Propagation Delay (tpd) | 0.95 |
| Prop. Delay@Nom-Sup | 0.8 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| Power Supply Current-Max (ICC) | 88 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY10E163JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.