Synergy Semiconductor SY10E451JC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | D FLIP-FLOP |
| Family | 10E |
| Propagation Delay (tpd) | 0.85 |
| Number of Bits | 6 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 101 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 1100 |
| Max Frequency@Nom-Sup | 1100000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY10E451JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.