The SY10EL07ZC is an 8-pin SOP XOR/XNOR gate IC from Synergy Semiconductor. It operates within a temperature range of 0 to 85°C and features a propagation delay of 0.415ns. This device has 2 inputs and a maximum power supply current of 17mA. The SY10EL07ZC is part of the 10EL family and is designed for use in logic IC applications.
Synergy Semiconductor SY10EL07ZC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | XOR/XNOR GATE |
| Family | 10EL |
| Propagation Delay (tpd) | 0.415 |
| Prop. Delay@Nom-Sup | 0.42 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 17 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY10EL07ZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.