This low skew clock driver is a single-function logic IC with 8 terminals in a SOP8 package. It operates within a temperature range of 0 to 85°C. The device features a propagation delay of 0.365ns, with a nominal to supplementary delay of 0.36ns. The JEDEC package code is R-PDSO-G8.
Synergy Semiconductor SY10EL11VZC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 10E |
| Propagation Delay (tpd) | 0.365 |
| Prop. Delay@Nom-Sup | 0.36 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY10EL11VZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.