Synergy Semiconductor SY10EL51ZC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | D FLIP-FLOP |
| Family | 10EL |
| Propagation Delay (tpd) | 0.62 |
| Number of Bits | 1 |
| Prop. Delay@Nom-Sup | 0.62 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 29 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 2200 |
| Max Frequency@Nom-Sup | 2200000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY10EL51ZC to view detailed technical specifications.
No datasheet is available for this part.