This dual-function translator is designed to convert TTL/CMOS signals to PECL levels, with a supply voltage range of 4.75 to 5.5V and an operating temperature range of -40 to 85°C. The device features 8 terminals and a dual terminal position, with a temperature grade of industrial. It is available in a SOP package type.
Synergy Semiconductor SY10ELT22ZC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | TTL/CMOS TO PECL TRANSLATOR |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY10ELT22ZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.