The SY10ELT23LZC is a dual PECL to TTL translator IC with a nominal supply voltage of 3.3V. It operates over a temperature range of 0 to 85 degrees Celsius. The device has 8 terminals and is available in a SOP package. It is designed for differential input characteristics and provides true output polarity.
Synergy Semiconductor SY10ELT23LZC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | PECL TO TTL TRANSLATOR |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY10ELT23LZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.