This 8-pin SOP integrated circuit is a dual PECL to TTL translator IC designed for operation at 5V supply voltage. It features differential input characteristics and can operate within a temperature range of 0 to 85°C. The device is a member of the Synergy Semiconductor SY10ELT23ZC series and is categorized as a logic IC, specifically a translator and level shifter.
Synergy Semiconductor SY10ELT23ZC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | PECL TO TTL TRANSLATOR |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY10ELT23ZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.