The SY89429VZC is a commercial extended phase-locked loop IC with 28 terminals. It operates within a temperature range of 0 to 75°C and requires a supply voltage between 3.135 and 3.465V. This IC is designed for use in applications where a high level of reliability is required.
Synergy Semiconductor SY89429VZC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Semiconductor SY89429VZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.