Synqor AQ0300MU4TUABF technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 5.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Efficiency | 91(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Input Connector Type | JST RCY |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 3(rms)A |
| Ripple & Noise | 5% |
| Pin Count | 27 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Synqor AQ0300MU4TUABF to view detailed technical specifications.
No datasheet is available for this part.