Synqor BQ50120QTA20NNS technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 53 |
| Input Voltage-Min | 42 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Synqor BQ50120QTA20NNS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.