Synqor BQ50120QTA25NKS technical specifications.
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 300W |
| Output Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Synqor BQ50120QTA25NKS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.