This is a through hole mounted DC/DC converter with a brick package, isolated output, and a maximum output power of 50W. It operates over a temperature range of -40 to 100°C and has a minimum input voltage of 18V and a maximum input voltage of 75V. The output voltage is 1.2V and the maximum output current is 25A.
Synqor IQ36012SMx25 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Brick |
| Package/Case | Brick |
| Package Description | Full Brick Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 36.47 |
| Package Width (mm) | 26.31 |
| Package Height (mm) | 12.7 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 1.2V |
| Maximum Input Voltage | 75V |
| Maximum Output Power | 50W |
| Maximum Output Current | 25A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 1WX10 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Synqor IQ36012SMx25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.