
DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PACKAGE-8
Synqor IQ36120QTC10NRS-G technical specifications.
| Package/Case | Module |
| Depth | 58.9mm |
| Isolation | Isolated |
| Length | 37.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Synqor IQ36120QTC10NRS-G to view detailed technical specifications.
No datasheet is available for this part.