
The IQ4H050HTC50NRF is a half-brick step down DC/DC converter from Synqor. It features a 5V output voltage, a maximum output current of 50A, and a maximum output power of 300W. The converter operates over a temperature range of -40 to 100°C. It is a board mount component with a through hole package type and an isolated design.
Synqor IQ4H050HTC50NRF technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Brick |
| Package/Case | Half-Brick |
| Package Description | Half Brick Package |
| Lead Shape | Through Hole |
| Pin Count | 11 |
| PCB | 11 |
| Package Length (mm) | 63.14 |
| Package Width (mm) | 60.6 |
| Package Height (mm) | 12.44 |
| Seated Plane Height (mm) | 12.57 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 180V |
| Output Voltage | 5V |
| Maximum Input Voltage | 425V |
| Maximum Output Power | 300W |
| Maximum Output Current | 50A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 1WX10 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Synqor IQ4H050HTC50NRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.