Synqor IQ65033QGA12ENF-G technical specifications.
| Number of Terminals | 18 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-P18 |
| Width | 36.83 |
| Length | 58.42 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Synqor IQ65033QGA12ENF-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.