Synqor MQFL-270-05S technical specifications.
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 155V |
| Output Voltage | 5V |
| Maximum Input Voltage | 400V |
| Maximum Output Power | 120W |
| Maximum Output Current | 24A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 1WX10 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Synqor MQFL-270-05S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.